Telemecanique Sensors XCKM Series Plunger Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 10A
- RS Stock No.:
- 434-700
- Mfr. Part No.:
- XCKM510
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR1,077.76
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,077.76 |
*price indicative
- RS Stock No.:
- 434-700
- Mfr. Part No.:
- XCKM510
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Slow Break | |
| Terminal Type | Screw Clamp | |
| Switching Current | 10A | |
| Series | XCKM | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Depth | 64mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Width | 63mm | |
| Hazardous Area Certification | No | |
| Operating Force | 45N | |
| Conduit Entry | 3 Cable Gland x PG 11 | |
| Mechanical Life | 20000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Slow Break | ||
Terminal Type Screw Clamp | ||
Switching Current 10A | ||
Series XCKM | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Depth 64mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Width 63mm | ||
Hazardous Area Certification No | ||
Operating Force 45N | ||
Conduit Entry 3 Cable Gland x PG 11 | ||
Mechanical Life 20000000Cycles | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Limit switch with metal end plunger is equipped with 1 normally closed (NC) and 1 normally open (NO) contact. It uses a slow break mechanism for smooth switching and includes a Pg11 cable gland for secure cable entry.
IP66 conforming to IEC 60529
IK05 conforming to IEC 62262
UL 508 IEC 60204-1 standards
Related links
- Telemecanique Sensors XCKM Series Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKM Series Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKM Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKM Series Roller Lever Limit Switch IP66 500V
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP67 Zinc Alloy Housing 10A
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP67 Zinc Alloy Housing 10A
- Telemecanique Sensors XCKD Series Plunger Limit Switch IP66 Zinc Alloy Housing 10A
- Telemecanique Sensors XCKM Series Roller Lever Limit Switch IP66 240V ac, 3A
