Telemecanique Sensors XCMW Series Roller Lever Limit Switch, IP65, Plastic Housing
- RS Stock No.:
- 434-626
- Mfr. Part No.:
- XCMW139
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR3,622.57
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,622.57 |
*price indicative
- RS Stock No.:
- 434-626
- Mfr. Part No.:
- XCMW139
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Series | XCMW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 16mm | |
| Depth | 108mm | |
| Standards/Approvals | IEC 60947-5-1, IEC 60947-1, ICing to RSS, FCCing to RCM | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 50N | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Series XCMW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 16mm | ||
Depth 108mm | ||
Standards/Approvals IEC 60947-5-1, IEC 60947-1, ICing to RSS, FCCing to RCM | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Operating Force 50N | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Wireless limit switch featuring a plastic roller lever and a rotary head, designed for industrial automation with ZigBee Green Power communication. It ensures fast response times and reliable operation in various environments, with a maximum sensing distance of 100 m in free field.
REACH compliant
IP65 and IK04 protection
RoHS compliant
Related links
- Telemecanique Sensors XCMW Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCMW Series Roller Lever Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors XCMW Series Roller Plunger Limit Switch IP65 3A
- Telemecanique Sensors XCMW Series Roller Plunger Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors XCMW Series Plunger Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors XCMN Series Roller Lever DPST IP65 Plastic Housing,
- Telemecanique Sensors OsiSense XC Series Roller Lever DP IP65 Plastic
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 10A
