TE Connectivity TLS Series Roller Limit Switch, IP67, Zinc Alloy Housing, 230V ac, 4A

Subtotal (1 unit)*

MYR263.97

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR263.97

*price indicative

RS Stock No.:
428-598
Mfr. Part No.:
2-2483581-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Limit Switch

Actuator Type

Roller

IP Rating

IP67

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

4A

Terminal Type

Screw

Series

TLS

Minimum Operating Temperature

-30°C

Switching DC Voltage

24V dc

Switching AC Voltage

230V ac

Maximum Operating Temperature

80°C

Width

30mm

Depth

30mm

Standards/Approvals

RoHS Compliant, ELV Compliant

Length

63.5mm

Hazardous Area Certification

No

Operating Force

918

Mounting Orientation

Screw

COO (Country of Origin):
BR
The TE Connectivity LS Z Snap Roller 4A 1NO plus 1NC Limit Switch is a single pole, single throw device featuring a single, extended actuator and snap-action mechanism, offering both normally open (NO) and normally closed (NC) contacts. Part of TE Connectivity's ALCOSWITCH TLS Limit Switch Series, it is designed for high durability with over a million cycles, versatile actuator styles, and cost-effective zinc and thermoplastic housings. Compliant with IEC 60947-5-1 standards and UL approved.

Number of Actuators Single

Snap Action With

Push Button Switch Product Type Limit Switch

Illumination Without

Actuator Style Roller Lever

Switch Connection Type Screw Terminal

Actuator Profile Extended

Actuator Force 20 g

Contact Current Rating 4 A

Operating Voltage Range 24 VDC

Operating Voltage Range 230 VAC

Switch Contact Plating Material Silver

Contact Base Material Silver Alloy

EU RoHS Compliance Compliant

EU ELV Compliance Compliant

Attachment Method Screw On

Operating Temperature Range -30 to 80 °C

IP Rating IP67

Packaging Method Box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy