Siemens 3SE5 Series Round Plunger Switch, 1 NO/1 NC, IP40, Plastic Housing, 400V ac, 10A

Subtotal (1 unit)*

MYR146.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR146.12

*price indicative

RS Stock No.:
275-776
Mfr. Part No.:
3SE5232-0HC05-1AB3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Round Plunger

Product Type

Switch

IP Rating

IP40

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

10A

Series

3SE5

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Length

75.7mm

Standards/Approvals

RoHS

Width

31mm

Depth

33mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Conduit Entry

1 x M20 x 1.5

COO (Country of Origin):
DE
The Siemens mechanical position switch is designed for robust performance in demanding industrial environments. With its durable plastic enclosure and rounded plunger design, it offers reliability and precision, making it ideal for control cabinet type applications. It meets the highest standards of safety and functionality, featuring positive opening operation and an insulation voltage rated at 400 V. This versatile switch operates flawlessly in a wide temperature range, ensuring optimal performance under various conditions. The product is built to endure with a high mechanical service life of up to 15 million cycles, making it a dependable choice for long term use.

Designed for seamless integration into control systems

Offers a high degree of protection, rated IP40

Optimised for both electrical and mechanical endurance

Compact size with multiple installation options enhances flexibility

Efficient cable entry design streamlines installation

Complies with international safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy