Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 0.75A
- RS Stock No.:
- 194-140
- Mfr. Part No.:
- XCMH2103L5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR393.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR393.64 |
*price indicative
- RS Stock No.:
- 194-140
- Mfr. Part No.:
- XCMH2103L5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 0.75A | |
| Series | XCMH | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Depth | 70.4mm | |
| Width | 30mm | |
| Length | 16mm | |
| Hazardous Area Certification | NO | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 35N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 0.75A | ||
Series XCMH | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Depth 70.4mm | ||
Width 30mm | ||
Length 16mm | ||
Hazardous Area Certification NO | ||
Mechanical Life 5000000Cycles | ||
Operating Force 35N | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Limit Switch features a fixed body, rotary head, and lateral approach. It includes 2 poles with 1 NC and 1 NO snap action contact, operated by a spring-return round rod lever.
Switch actuation by any moving part
Electrical connection fixed cable
Cable length 1 m
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing, 240V ac
