Siemens 3SE Series Lever Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 250V ac, 4A

Subtotal (1 unit)*

MYR757.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR757.33

*price indicative

RS Stock No.:
161-581
Mfr. Part No.:
3SE5234-0HK82-1AC4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Lever

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Quick Action

Switching Current

4A

Series

3SE

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

285mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Width

31mm

Hazardous Area Certification

No

Conduit Entry

M20

Mechanical Life

15000000Cycles

COO (Country of Origin):
DE
The Siemens Mechanical Position Switch designed to meet the stringent EN 50047 standards is an exemplary choice for diverse applications. Engineered with quick action contacts, it ensures reliable performance and enhanced safety. This switch features a 200 mm plastic rod lever, providing intuitive actuation, and is perfect for environments requiring consistent durability. Its compatibility with various voltage ratings ensures dependable operation, supported by a mechanical service life of up to 15 million cycles. The well thought out design meets high standards for shock resistance and insulation, making it well suited for challenging operational contexts. With an IP65 protection rating, this switch is built to endure harsh environmental conditions, ensuring continued functionality in demanding settings.

Offers a significant number of electrical endurance cycles

Features a compact and space efficient design

Easy installation with flexible mounting options

Mechanical actuation provides reliable performance

Robust protection against environmental dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy