Siemens 3SE Series Plunger Limit Switch, 2 NO/1 NC, IP67, IP66, Plastic Housing, 400V, 10A
- RS Stock No.:
- 161-536
- Mfr. Part No.:
- 3SE5122-0PB01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR546.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR546.20 |
*price indicative
- RS Stock No.:
- 161-536
- Mfr. Part No.:
- 3SE5122-0PB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 2 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Series | 3SE | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 85°C | |
| Length | 85.7mm | |
| Width | 56mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Hazardous Area Certification | No | |
| Operating Force | 20N | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67, IP66 | ||
Contact Configuration 2 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Series 3SE | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 85°C | ||
Length 85.7mm | ||
Width 56mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Hazardous Area Certification No | ||
Operating Force 20N | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch designed for reliability and versatility in various industrial applications. With a metal enclosure that provides superior durability, the switch is engineered to perform under challenging conditions. Its compact 56 mm width ensures seamless integration into existing systems, while the straightforward connectivity options facilitate quick installation. Designed for both safety and efficiency, this switch features slow action contacts and a robust operating frequency, making it an ideal choice for operational safety. The product meets high standards of environmental resilience, ensuring optimal functionality across diverse temperatures and settings.
IP66/IP67 protection class safeguards against dust and water ingress
Mechanical service life offers up to 15 million operating cycles for reliable performance
Wide operating temperature range, from 25 to +85 °C, supports diverse applications
Screw terminal connections provide flexibility for various conductor sizes
Rounded actuating element design promotes smooth operations with minimal wear
Related links
- Siemens 3SE Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 10A
