RS PRO Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Aluminium Housing, 400V ac, 10A

Subtotal (1 unit)*

MYR326.20

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR326.20

*price indicative

RS Stock No.:
137-811
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Roller Plunger

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66

Housing Material

Aluminium

Contact Type

Snap Action

Switching Current

10A

Terminal Type

M3.5 Screw Clamp Terminal

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Depth

43mm

Length

120mm

Width

60mm

Standards/Approvals

IEC/EN 60947

Hazardous Area Certification

No

Operating Force

22N

Mechanical Life

30000000Cycles

Conduit Entry

M20x1.5 Cable Gland

Mounting Orientation

Side

COO (Country of Origin):
IT

RS PRO 10A Snap Action Roller Plunger 1NO/1NC Limit Switch


A limit switch with a Stainless Steel roller plunger providing presence/absence, positioning, travel and counting detection control. Constructed from hardwearing Aluminium rated to an IP66 level for protection from dust and water and class II protection against shock.;The switch is designed with snap action NO/NC contacts and an operating force of 22N. The roller plunger limit switch is installed using the 3 M20 x 1.5 cable entries and M3.5 screw terminal complete with cable clamp for a secure connection.;The limit switch provides a service life of 30,000,000 mechanical operations and can achieve 3600 operations per hour. Suitable for industrial applications.

Features and Benefits


Stainless Steel roller lever limit switch;Snap action contacts;1NO/1NC configuration;IP66 rated;60 x 43 x 120mm dimensions;270g weight;25MΩ contact resistance

Standards and Approvals: IEC EN 60947-5-1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy