RS PRO Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Zinc Zamak Alloy Housing, 400V ac, 10A
- RS Stock No.:
- 136-248
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR348.12
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR348.12 |
*price indicative
- RS Stock No.:
- 136-248
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 70mm | |
| Depth | 16mm | |
| Width | 31.5mm | |
| Standards/Approvals | IEC 60947-5:1/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 10N | |
| Conduit Entry | M20x1.5 Cable Gland | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 70mm | ||
Depth 16mm | ||
Width 31.5mm | ||
Standards/Approvals IEC 60947-5:1/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 10N | ||
Conduit Entry M20x1.5 Cable Gland | ||
- COO (Country of Origin):
- IT
RS PRO Limit Switch with Roller Plunger - 1NO/1NC, 240V AC Max, 10A
RS PRO limit switch with a metal roller plunger is the ideal solution for demanding industrial applications. Designed to provide both versatility and performance, this limit switch performs reliably across various environments—from heavy-duty tasks to extreme conditions. Whether used in manufacturing, automation, or other industrial operations, RS PRO limit switches ensure dependable operation, offering the adaptability needed to integrate seamlessly into your existing systems.
Why Choose RS PRO Limit Switches?
RS PRO offers a diverse selection of limit switches with various actuation heads, dimensions, cable entries, electrical connections, and materials. This range of customisation options allows you to tailor each switch to your exact specifications, ensuring that it meets the unique demands of your application. By providing a perfect fit for your systems, RS PRO limit switches help enhance performance and boost operational efficiency.
Features and Benefits
Standards Met
Applications
Related links
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP67 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- Telemecanique Sensors 9007 Series Roller Plunger Limit Switch IP67 240V
- Telemecanique Sensors 9007 Series Coil Spring Limit Switch IP67 600V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A

