RAFI RACON Series Plunger for Use with Switches
- RS Stock No.:
- 525-027
- Mfr. Part No.:
- 5.46.167.101/0209
- Manufacturer:
- RAFI
Subtotal (1 pack of 500 units)*
MYR835.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR835.93 | MYR1.672 |
*price indicative
- RS Stock No.:
- 525-027
- Mfr. Part No.:
- 5.46.167.101/0209
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Plunger | |
| Accessory Type | Round Plunger | |
| For Use With | Switches | |
| Series | RACON | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Plunger | ||
Accessory Type Round Plunger | ||
For Use With Switches | ||
Series RACON | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RAFI Round Plunger is a versatile component designed for applications in fields such as automotive, signalling systems, and handheld terminals. It features a round collar and is compliant with both RoHS and REACH standards, ensuring safety and environmental friendliness.
White colour
Plastic material
Plunger length 1.6 mm
Outside dimension 3.1 x 8 x 8 mm
Related links
- RAFI RACON Series Plunger for Use with Switches
- RAFI RACON Series Plunger for Use with RACON Tactile Switch
- RAFI RACON Series Plunger for Use with Tactile Switch
- RAFI RACON Series Plunger for Use with Membrane Data Entry System
- RAFI MICON 5 Series Plunger for Use with Switches
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp
