Telemecanique Sensors ZCKM Series Limit Switch Accessory for Use with XCKM
- RS Stock No.:
- 434-653
- Mfr. Part No.:
- ZCKM8
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR291.96
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR291.96 |
*price indicative
- RS Stock No.:
- 434-653
- Mfr. Part No.:
- ZCKM8
- Manufacturer:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Accessory | |
| Accessory Type | Limit Switch Body | |
| For Use With | XCKM | |
| Series | ZCKM | |
| Standards/Approvals | IEC 60664, IEC 60947-1, CSA C22.2 No 14, IEC 60947-5-1 appendix A, UL 508, IEC 60255-7 Category 3 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Accessory | ||
Accessory Type Limit Switch Body | ||
For Use With XCKM | ||
Series ZCKM | ||
Standards/Approvals IEC 60664, IEC 60947-1, CSA C22.2 No 14, IEC 60947-5-1 appendix A, UL 508, IEC 60255-7 Category 3 | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Limit switch body ZCKM from the XC Standard range features 2 normally open (2 NO) contacts. It uses a slow break mechanism for smooth and reliable switching action. The switch includes a Pg11 cable gland for secure cable entry, suitable for various industrial control applications.
6 KV conforming to IEC 60664
6 kV conforming to IEC 60947-1
IP66 protection rated
Related links
- Telemecanique Sensors ZCKM Series Limit Switch Accessory for Use with XCKM
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKM, XCKL
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKM XCKL
- Telemecanique Sensors ZCKY Series Limit Switch Operating Head for Use with XCKM XCKL, XCKJ
- Telemecanique Sensors ZCKM Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKM Series Limit Switch Body IP66 240V ac, 3A
- Telemecanique Sensors ZCKM Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKM Series Limit Switch IP66 240V ac, 3A