Telemecanique Sensors ZC2J Series Limit Switch Accessory for Use with XC2J

Subtotal (1 unit)*

MYR1,700.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,700.30

*price indicative

RS Stock No.:
434-650
Mfr. Part No.:
ZC2JC25
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch Accessory

Accessory Type

Limit Switch Body

For Use With

XC2J

Series

ZC2J

Standards/Approvals

appendix A, CSA C22.2 No 14, IEC 60255-7, CATEGORY 3, IEC 60947-5-1, IEC 60947-1

COO (Country of Origin):
FR
The Telemecanique Sensors Limit switch body ZC2J is part of the XC Standard limit switches range. It is a fixed type without display and includes 2 changeover (2C/O) contacts. Designed to operate reliably within a temperature range of 10 to 120 °C.

IP degree of protection is IP65

IK degree of protection is IK08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy