Wieland RST20i5 Series Cable Circular Connector Male Screw, 5-Pole, 20A, IP68
- RS Stock No.:
- 810-1574
- Mfr. Part No.:
- 96.051.4153.1
- Manufacturer:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR72.65
FREE delivery for orders over RM 150.00
In Stock
- 117 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 28 September 2026
- Plus 100 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR72.65 |
| 5 - 14 | MYR71.20 |
| 15 + | MYR69.78 |
*price indicative
- RS Stock No.:
- 810-1574
- Mfr. Part No.:
- 96.051.4153.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | RST20i5 | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Screw | |
| Sub Type | Circular Connector | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Lighting Connector Current | 20A | |
| Contact Gender | Female | |
| Wire Size | 0.75, 4mm² | |
| Diameter | 34.6mm | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series RST20i5 | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Screw | ||
Sub Type Circular Connector | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP68 | ||
Lighting Connector Current 20A | ||
Contact Gender Female | ||
Wire Size 0.75, 4mm² | ||
Diameter 34.6mm | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
Wieland Gesis® RST20i5 Cable Mount Circular Connectors
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications. Suitable for outdoor and harsh environments in industrial and plant, construction sites and solar power systems.
Features and Benefits
Applications and Uses
Gesis RST Connector Range
Approvals
CSA, DVE, UL
