WAGO 770 Series Snap-in Distribution Block Female Cage Clamp, 4-Pole, 25A, 8-Way

Subtotal (1 unit)*

MYR35.76

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35.76

*price indicative

RS Stock No.:
758-1887
Mfr. Part No.:
770-124
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

4

Product Type

Lighting Connector

Series

770

Number of Ways

8

Pitch

1mm

Connector Gender

Female

Colour

White

Termination Type

Cage Clamp

Sub Type

Distribution Block

Mount Type

Snap-in

Voltage

400V

Lighting Connector Current

25A

Contact Gender

Female

Standards/Approvals

CCA, ABS, CBCertificateVDE, cURus, DNV, GL, KEMA, LR, PRS, PSE, RoHS Compliant, VDE

Strain Relief

Yes

COO (Country of Origin):
DE

770 Series 4-Pole, 2 Conductor Lighting Connectors


Lighting connectors with strain-relief, 3-pole, 2-conductor

2 connection points per pole

Foolproof connector to prevent connection errors

Quick and easy manual disconnection

Connectors with 2 through-holes for rapid mounting onto a support

Integrated test points on male and female connectors, making it easier to test without disconnecting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy