WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp, 5-Pole, 25A, 3-Way, IP20

Subtotal (1 box of 25 units)*

MYR1,958.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,958.25MYR78.33

*price indicative

RS Stock No.:
279-3979
Distrelec Article No.:
304-35-061
Mfr. Part No.:
770-993
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

770

Pitch

10mm

Number of Ways

3

Connector Gender

Female/Male

Colour

Blue

Sub Type

Distribution Connector

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

600V

Lighting Connector Current

25A

IP Rating

IP20

Contact Gender

Male/Female

Wire Size

12AWG, 20AWG

Standards/Approvals

DNV GL. Lloyd's Register, IEC/EN 60664-1, RoHS, UL 1977, IEC 61984

Number of Rows

1

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
This is WAGO distribution connector with locking latch supports fast, reliable installation. WAGO pluggable installation connectors can be used when requirements repeat or are planned on a specific grid, for example for installing grid lighting or flush-mount lighting.

Protection against mismating eliminates errors

For automation controllers

With I coding for lighting control (DALI standard)

Exact dimensions

Quick replacement of defective units during ongoing operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy