WAGO 770 Series Plug, 5-Pole, Snap-In, 25A, IP20
- RS Stock No.:
- 279-3911
- Mfr. Part No.:
- 770-715
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)**
MYR1,187.41
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR1,187.41 | MYR23.748 |
**price indicative
- RS Stock No.:
- 279-3911
- Mfr. Part No.:
- 770-715
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Pole Format | 5 | |
Series | 770 | |
Plug/Socket | Plug | |
Type | Plug | |
Mounting Type | Snap-In | |
Current Rating | 25A | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Series 770 | ||
Plug/Socket Plug | ||
Type Plug | ||
Mounting Type Snap-In | ||
Current Rating 25A | ||
IP Rating IP20 | ||