WAGO 770 Series Cable Plug Male Cage Clamp, 3-Pole, 25A, 3-Way, IP20

Subtotal (1 box of 100 units)*

MYR1,316.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,316.70MYR13.167

*price indicative

RS Stock No.:
279-3706
Distrelec Article No.:
304-35-054
Mfr. Part No.:
770-1313
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

770

Number of Ways

3

Pitch

10mm

Connector Gender

Male

Colour

Red

Sub Type

Plug

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

600V

Lighting Connector Current

25A

IP Rating

IP20

Wire Size

12AWG, 20AWG

Standards/Approvals

UL 1977, RoHS, IEC/EN 60664-1, IEC 61984, DNV GL. Lloyd's Register

Number of Rows

1

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

The WAGO plug has insulation made from polyamide.

Flammability class per UL94 V0

Contact plating tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy