WAGO 770 Series Cable Socket Female Cage Clamp, 3-Pole, 25A, 2-Way, IP20

Subtotal (1 box of 100 units)*

MYR2,004.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,004.00MYR20.04

*price indicative

RS Stock No.:
279-3702
Distrelec Article No.:
304-35-053
Mfr. Part No.:
770-1303
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

770

Number of Ways

2

Pitch

10mm

Connector Gender

Female

Colour

Red

Sub Type

Socket

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

600V

IP Rating

IP20

Lighting Connector Current

25A

Wire Size

12AWG, 20AWG

Contact Gender

Female

Number of Rows

1

Standards/Approvals

DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

The WAGO socket has insulation made from polyamide. The pluggable installation connectors with spring pressure connection technology work without screw connections. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

Flammability class per UL94 V0

Clamping spring material chrome-nickel spring steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy