WAGO 231 Series Snap-in Pluggable Connector Female Push-in, 12-Pole, 16A, 12-Way
- RS Stock No.:
- 278-3105
- Mfr. Part No.:
- 231-2312/026-000
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-3105
- Mfr. Part No.:
- 231-2312/026-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 12 | |
| Product Type | Lighting Connector | |
| Series | 231 | |
| Number of Ways | 12 | |
| Pitch | 5.08mm | |
| Connector Gender | Female | |
| Colour | Orange | |
| Termination Type | Push-in | |
| Sub Type | Pluggable Connector | |
| Mount Type | Snap-in | |
| Voltage | 4kV | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Standards/Approvals | UL 1059, CSA, IEC/EN 60664-1, UL 1977 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 12 | ||
Product Type Lighting Connector | ||
Series 231 | ||
Number of Ways 12 | ||
Pitch 5.08mm | ||
Connector Gender Female | ||
Colour Orange | ||
Termination Type Push-in | ||
Sub Type Pluggable Connector | ||
Mount Type Snap-in | ||
Voltage 4kV | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Standards/Approvals UL 1059, CSA, IEC/EN 60664-1, UL 1977 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The WAGO 2-conductor female connector with push-in CAGE CLAMP actuation.
Insulation material polyamide
RoHS compliant
Related links
- WAGO 231 Series Snap-in Pluggable Connector Female Push-in 16A, 12-Way
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 12-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 12-Way
- WAGO 231 Series Push-in Connector Female Push-in 16A, 12-Way
- WAGO 231 Series Horizontal and Vertical Mount Pluggable Connector Female Cage Clamp 16A, 12-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 12-Way
- WAGO 231 Series Cable Pluggable Connector Female Cage Clamp 16A, 12-Way
- WAGO 231 Series Cable Connector Female Cage Clamp 16A, 12-Way
