WAGO 890 Series Cable Lighting Connector Male Cage Clamp, 2-Pole, 16A, 2-Way, IP40, IP20

This image is representative of the product range

Subtotal (1 box of 25 units)*

MYR628.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR628.75MYR25.15

*price indicative

RS Stock No.:
271-0355
Mfr. Part No.:
890-1606
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

890

Number of Ways

2

Pitch

4.4mm

Connector Gender

Male

Colour

Black

Sub Type

Lighting Connector

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

250V

IP Rating

IP40, IP20

Lighting Connector Current

16A

Contact Gender

Female/Male

Number of Rows

1

Standards/Approvals

UL 1977, IEC 61535, EN 61535

Strain Relief

No

Contact Material

Copper

Contact Plating

Tin

RoHS Status: Exempt

COO (Country of Origin):
DE
The WAGO Lighting Connectors are used for the dependable connection of lighting arrays. Lighting connectors has safest and most efficient way to hook up lighting systems to mains power. This lighting connectors offers most convenient way to get connected.

Flammability class per UL94 is V0

0.127 MJ fire load

2 locking levers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy