WAGO 890 Series Cable Lighting Connector Male Cage Clamp, 5-Pole, 16A, 5-Way, IP40, IP20
- RS Stock No.:
- 271-0352
- Distrelec Article No.:
- 304-35-087
- Mfr. Part No.:
- 890-1115
- Manufacturer:
- WAGO
This image is representative of the product range
Subtotal (1 pack of 2 units)*
MYR53.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 46 unit(s) shipping from 30 November 2026
- Plus 50 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR26.83 | MYR53.66 |
*price indicative
- RS Stock No.:
- 271-0352
- Distrelec Article No.:
- 304-35-087
- Mfr. Part No.:
- 890-1115
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 5 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Colour | Blue | |
| Termination Type | Cage Clamp | |
| Sub Type | Lighting Connector | |
| Mount Type | Cable | |
| Voltage | 400V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Wire Size | 16AWG, 22AWG | |
| Contact Gender | Male | |
| Standards/Approvals | UL 1977, IEC 61535, EN 61535 | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 5 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Colour Blue | ||
Termination Type Cage Clamp | ||
Sub Type Lighting Connector | ||
Mount Type Cable | ||
Voltage 400V | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Wire Size 16AWG, 22AWG | ||
Contact Gender Male | ||
Standards/Approvals UL 1977, IEC 61535, EN 61535 | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO Lighting Connectors are used for the dependable connection of lighting arrays. Lighting connectors has safest and most efficient way to hook up lighting systems to mains power. This lighting connectors offers most convenient way to get connected.
1.50 mm2 cross sections
IP20 and IP40 protection
0.16 MJ fire load
5 pole plug
Related links
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Connector Male Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
