WAGO 890 Series Connector Female Cage Clamp, 3-Pole, 16A, 3-Way, IP20

Subtotal (1 pack of 50 units)*

MYR735.55

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR14.711MYR735.55

*price indicative

RS Stock No.:
240-8038
Distrelec Article No.:
304-33-204
Mfr. Part No.:
890-203
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

890

Number of Ways

3

Pitch

4.4mm

Connector Gender

Female

Colour

Black

Sub Type

Connector

Termination Type

Cage Clamp

Voltage

250V

IP Rating

IP20

Lighting Connector Current

16A

Wire Size

0.25mm², 1mm²

Contact Gender

Female

Standards/Approvals

RoHS

Number of Rows

1

Strain Relief

No

Contact Material

Copper

COO (Country of Origin):
PL
The WAGO 3-pole socket provides protection against mis mating to eliminates errors. It is rated for 250 V and 16 A nominal voltage as per IEC/EN.

Consistent IP40 protection

With A coding for a large number of uses

Convenient installation and commissioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy