Wieland RST 08i2/3 Series Panel Mount Female Connector Male Screw, 3-Pole, 8A, 3-Way, IP69, IP68, IP66

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save MYR9.51

View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR150.56

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
5 - 10MYR30.112MYR150.56-
15 - 20MYR29.478MYR147.39MYR9.51
25 +MYR28.596MYR142.98MYR37.90

*price indicative

RS Stock No.:
187-4934
Mfr. Part No.:
41.031.4041.4
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

RST 08i2/3

Number of Ways

3

Connector Gender

Male

Colour

Grey

Termination Type

Screw

Sub Type

Female Connector

Mount Type

Panel Mount

Voltage

120V, 50V

IP Rating

IP69, IP68, IP66

Lighting Connector Current

8A

Wire Size

1mm²

Contact Gender

Female

Standards/Approvals

RoHS, UL-94V-0

Diameter

19.2mm

Contact Plating

Silver

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
RST 08i3/2 device connection M14, 3 pole, female, screw connection, application ∼50V/-120V, 8A, coding colour slate grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy