Wieland ST18 Series Panel Distribution Block Male/Female Clamp, 3-Pole, 16A, 3-Way, IP20
- RS Stock No.:
- 161-7762
- Mfr. Part No.:
- 93.030.5958.0
- Manufacturer:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
MYR1,676.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 - 400 | MYR16.763 | MYR1,676.30 |
| 500 + | MYR15.087 | MYR1,508.70 |
*price indicative
- RS Stock No.:
- 161-7762
- Mfr. Part No.:
- 93.030.5958.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | ST18 | |
| Number of Ways | 3 | |
| Connector Gender | Male/Female | |
| Colour | White, Green, Black | |
| Sub Type | Distribution Block | |
| Termination Type | Clamp | |
| Mount Type | Panel | |
| Voltage | 400V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series ST18 | ||
Number of Ways 3 | ||
Connector Gender Male/Female | ||
Colour White, Green, Black | ||
Sub Type Distribution Block | ||
Termination Type Clamp | ||
Mount Type Panel | ||
Voltage 400V | ||
IP Rating IP20 | ||
Lighting Connector Current 16A | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
ST18 Accessories
Rewireable connectors to increase flexibility
Direct link for close coupling modules
ST 18/ST 16 Compact Connectors
This versatile connector range is Ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Note
The 5 way distribution Block stock no.213-4694 is only suitable for use with jumper leads not with the rewireable connectors
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
Related links
- Wieland ST18 Series Panel Distribution Block Male/Female Clamp 16A IP20
- Wieland ST18 Series Cable Distribution Block Male/Female Screw 16A IP20
- Wieland ST18 Series Panel Mount Connector Female Clamp 16A, IP20
- Wieland ST18 Series Panel Connector Female Clamp 16A, IP20
- Wieland ST18 Series Distribution Block Male/Female 16A IP20
- Wieland ST18 Series Cable Connector Female Screw 16A IP20
- Wieland ST18 Series Panel Mount Connector Female Screw 16A, IP20
- Wieland ST18 Series Cable Distribution Block Male/Female 25A IP20
