Wieland GST18i3 Series Cable Assembly Female Screw, 3-Pole, 16A, IP40

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 9%

View bulk pricing options

Subtotal (1 box of 75 units)*

MYR3,901.58

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
75 - 300MYR52.021MYR3,901.58-
375 +MYR46.819MYR3,511.439%

*price indicative

RS Stock No.:
161-7746
Mfr. Part No.:
92.232.1063.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

GST18i3

Connector Gender

Female

Colour

Black

Termination Type

Screw

Sub Type

Cable Assembly

Voltage

250V

Lighting Connector Current

16A

IP Rating

IP40

Wire Size

1.5mm²

Contact Gender

Female

Diameter

8mm

Standards/Approvals

No

Cable Length

1m

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
DE

Cordsets


GST18 cordsets in a variety of combinations and lengths

1.5mm2 flexible cable

GST18 Compact Connectors


The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy