WAGO 206 Series Operating Tool Male
- RS Stock No.:
- 126-8953
- Distrelec Article No.:
- 301-17-422
- Mfr. Part No.:
- 206-859
- Manufacturer:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR51.07
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 35 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR51.07 |
| 25 - 49 | MYR50.05 |
| 50 + | MYR49.04 |
*price indicative
- RS Stock No.:
- 126-8953
- Distrelec Article No.:
- 301-17-422
- Mfr. Part No.:
- 206-859
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Series | 206 | |
| Connector Gender | Male | |
| Colour | Green, Black | |
| Sub Type | Operating Tool | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Series 206 | ||
Connector Gender Male | ||
Colour Green, Black | ||
Sub Type Operating Tool | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
WAGO Series 206 Lighting Connector, Black and Green, Operating Tool - 206-859
This lighting connector from WAGO is available in black and green colours. It allows for easy insertion and removal of fine-stranded conductors, making it ideal for operating tools in the electrical and mechanical industries. With high-traffic capabilities, this connector is designed for efficient performance in various applications.
Features & Benefits
• Insulated construction ensures safety during operation
• Push-button mechanism for effortless insertion and removal of conductors
• Black and green colours for easy identification
Applications
• Ideal for use with 2059, 2060, and 2061 Series
• Suitable for inserting and removing fine-stranded conductors
• Can be used for applications requiring high-traffic lighting connectivity
Can it be used with other series apart from 2059, 2060, and 2061?
Yes, this connector is compatible with a variety of series for versatile applications.
Will it work effectively for inserting and removing conductors in tight spaces?
Yes, the push-button mechanism allows for easy operation in confined areas.
Is it suitable for both indoor and outdoor applications?
Yes, this connector is designed to withstand various environmental conditions for all types of applications.
Related links
- WAGO 206 Series Operating Tool Male
- WAGO 233 Series Operating Tool for Use with Male and Female Connector
- WAGO 231 Series Operating Tool for Use with Male and Female Connector
- WAGO 210 Series Operating Tool for Use with Male and Female Connector
- WAGO 209 Series Operating Tool for Use with Male and Female Connector
- WAGO 2065 Series Operating Tool for Use with 2065 Series
- WAGO 210 Series Operating Tool for Use with Terminal Block Accessories
- WAGO 206 Series Data Cable Stripper Cable Stripper, 4.5 → 10 mm
