TE Connectivity NECTOR T Series Series Plug-in Connector Female Screw, 3-Pole, 25A, 3-Way, IP67
- RS Stock No.:
- 787-941
- Mfr. Part No.:
- 2330196-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 10 units)*
MYR1,513.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,513.84 | MYR151.384 |
*price indicative
- RS Stock No.:
- 787-941
- Mfr. Part No.:
- 2330196-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | T-Splitter Connector | |
| Pole Format | 3 | |
| Series | NECTOR T Series | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Screw | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| IP Rating | IP67 | |
| Lighting Connector Current | 25A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type T-Splitter Connector | ||
Pole Format 3 | ||
Series NECTOR T Series | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Screw | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
IP Rating IP67 | ||
Lighting Connector Current 25A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
The TE Connectivity versatile connector is designed for reliable electrical connections, facilitating seamless integration in various applications. Its robust structure ensures durability, making it an Ideal choice for diverse uses across multiple industries.
EU RoHS Directive compliant, meeting environmental standards
Supports maximum concentration limits for hazardous substances
Not yet reviewed for halogen content, ensuring minimal risk
Does not contain REACH SVHC, promoting safety in use
CAD files available for easy integration into design workflows
Related links
- TE Connectivity NECTOR T Series Series Panel Mount Connector Female Crimp 25A IP67, IP68
- TE Connectivity Circular Connector Cable Male IP68, NECTOR T Series
- TE Connectivity Circular Connector Cable Female IP68, NECTOR T Series
- TE Connectivity, NECTOR T Lighting Kit
- TE Connectivity, NECTOR T Fixing
- TE Connectivity, NECTOR T PLUGGABLE CONNECTORS Dust Cap for use with NECTOR T PLUGGABLE CONNECTORS
- TE Connectivity, NECTOR T PLUGGABLE CONNECTORS Lighting Kit for use with Sealed power distribution
- TE Connectivity Circular Connector Panel Mount Male IP68, NECTOR T Series
