WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp, 11-Pole, 12A, 11-Way

Subtotal (1 box of 25 units)*

MYR1,260.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,260.36MYR50.414

*price indicative

RS Stock No.:
224-456
Mfr. Part No.:
723-611/018-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

11

Product Type

Lighting Connector

Series

723

Pitch

7.5mm

Number of Ways

11

Connector Gender

Male

Termination Type

Cage Clamp

Sub Type

Male Lighting Connector

Mount Type

Cable

Voltage

50V

Lighting Connector Current

12A

Wire Size

0.08mm², 2.5mm²

Contact Gender

Male

Diameter

3.5mm

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
DE
The Wago 1 Conductor Male Connector epitomises precision and reliability, designed for modern wiring solutions. Featuring Cage clamp technology, it promises secure connections for various conductor types, ensuring safety and efficiency in a compact design. The robust structure, crafted with polyamide material, withstands extreme temperatures and environmental stresses, making it ideal for demanding applications. Perfect for either wire-to-wire or board-to-wire connections, it exemplifies versatility across multiple industries. Additionally, its easy cable pre-assembly simplifies installation, saving valuable time on projects. With 100% protection against mismating, users can engage confidently, knowing the design prevents improper connections.

Universal connection compatible with all conductor types

Designed for ease of assembly and installation using vertical or horizontal actuation

Equipped with anti rotation protection for enhanced stability

Features gold plated contacts for superior conductivity and corrosion resistance

Includes coding fingers to prevent mismating and ensure accurate installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy