WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp, 3-Pole, 12A, 3-Way
- RS Stock No.:
- 224-454
- Mfr. Part No.:
- 723-603/019-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR1,037.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,037.16 | MYR20.743 |
*price indicative
- RS Stock No.:
- 224-454
- Mfr. Part No.:
- 723-603/019-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 723 | |
| Pitch | 7.5mm | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| Lighting Connector Current | 12A | |
| Contact Gender | Male | |
| Wire Size | 0.08mm², 2.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 723 | ||
Pitch 7.5mm | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
Lighting Connector Current 12A | ||
Contact Gender Male | ||
Wire Size 0.08mm², 2.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Wago 1 Conductor Male Connector epitomises precision and reliability, designed for modern wiring solutions. Featuring Cage clamp technology, it promises secure connections for various conductor types, ensuring safety and efficiency in a compact design. The robust structure, crafted with polyamide material, withstands extreme temperatures and environmental stresses, making it ideal for demanding applications. Perfect for either wire-to-wire or board-to-wire connections, it exemplifies versatility across multiple industries. Additionally, its easy cable pre-assembly simplifies installation, saving valuable time on projects. With 100% protection against mismating, users can engage confidently, knowing the design prevents improper connections.
Universal connection compatible with all conductor types
Designed for ease of assembly and installation using vertical or horizontal actuation
Equipped with anti rotation protection for enhanced stability
Features gold plated contacts for superior conductivity and corrosion resistance
Includes coding fingers to prevent mismating and ensure accurate installations
Related links
- WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp 12A, 3-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 3-Way
- WAGO 721 Series Cable Male Lighting Connector Male Cage Clamp 12A, 3-Way
- WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp 12A, 12-Way
- WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp 12A, 8-Way
- WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp 12A, 11-Way
- WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp 12A, 4-Way
- WAGO 723 Series Cable Male Lighting Connector Male Cage Clamp 12A, 10-Way
