WAGO 294 Series Plug-in Connector Female Push-in, 3-Pole, 24A, 3-Way
- RS Stock No.:
- 224-441
- Mfr. Part No.:
- 294-8213
- Manufacturer:
- WAGO
Subtotal (1 bag of 500 units)*
MYR3,130.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR3,130.99 | MYR6.262 |
*price indicative
- RS Stock No.:
- 224-441
- Mfr. Part No.:
- 294-8213
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 294 | |
| Number of Ways | 3 | |
| Pitch | 10mm | |
| Connector Gender | Female | |
| Colour | White | |
| Termination Type | Push-in | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 500V | |
| Lighting Connector Current | 24A | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | IEC/EN 60998-1, IEC/EN 60998-2-2 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 294 | ||
Number of Ways 3 | ||
Pitch 10mm | ||
Connector Gender Female | ||
Colour White | ||
Termination Type Push-in | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 500V | ||
Lighting Connector Current 24A | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals IEC/EN 60998-1, IEC/EN 60998-2-2 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Lighting connector offers a versatile solution for modern electrical systems, seamlessly integrating a push-button actuation mechanism along with a snap-in ground contact. Designed specifically for Linect applications, this connector caters to a wide range of conductor types and sizes, ensuring robust connectivity while maintaining a compact form factor.
Constructed from high quality materials ensuring long term durability
Lightweight design aids in effortless handling and installation
Environmentally compliant adhering to both REACH and RoHS standards
Meets international ratings for overvoltage and pollution degree enhancing safety in application
Related links
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 3-Way
- WAGO 294 Series Snap-in Power Supply Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Power Supply Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 3-Way
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 4-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
