WAGO 294 Series Plug-in Connector Female Push-in, 3-Pole, 24A, 3-Way
- RS Stock No.:
- 224-422
- Mfr. Part No.:
- 294-5313
- Manufacturer:
- WAGO
Subtotal (1 bag of 500 units)*
MYR2,512.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,512.08 | MYR5.024 |
*price indicative
- RS Stock No.:
- 224-422
- Mfr. Part No.:
- 294-5313
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 294 | |
| Pitch | 1mm | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Wire Size | 0.5, 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | EN 60998 | |
| Diameter | 4.9mm | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 294 | ||
Pitch 1mm | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Wire Size 0.5, 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals EN 60998 | ||
Diameter 4.9mm | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
The Wago Lighting connector is a state-of-the-art solution designed for seamless and reliable electrical connections. This connector features an angled snap-in ground contact and is specifically engineered for both external and internal usage with the utmost safety and efficiency. Its robust construction accommodates a variety of conductor types, making it versatile for different applications.
Suitable for both solid and stranded conductors enhancing flexibility
Halogen free materials promote safety and environmental sustainability
Compact dimensions facilitate easy placement in tight spaces
Colour coded design aids in quick identification for easier installation
Related links
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 3-Way
- WAGO 294 Series Snap-in Power Supply Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Power Supply Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 3-Way
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 4-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 5-Way
