WAGO 732 Series Connector Female Cage Clamp, 4-Pole, 14A, 4-Way

Subtotal (1 box of 50 units)*

MYR1,933.48

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,933.48MYR38.67

*price indicative

RS Stock No.:
223-645
Mfr. Part No.:
732-124/026-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

4

Product Type

Lighting Connector

Series

732

Number of Ways

4

Pitch

7.62mm

Connector Gender

Female

Termination Type

Cage Clamp

Sub Type

Connector

Lighting Connector Current

14A

Wire Size

0.08mm², 2.5mm²

Contact Gender

Female

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The Wago 1 Conductor Female Connector embodies a versatile solution, designed for seamless integration in various electrical applications. Featuring Cage clamp technology, it ensures secure connections while accommodating a variety of conductor types. This connector is tailored for ease of use, allowing for cable pre-assembly and effective wiring, whether in a vertical or horizontal orientation. With integrated test ports, the connector provides a proactive approach to circuit verification. Built to withstand high demands, its robust construction guarantees reliability in environmentally challenging conditions, making it a preferred choice for professionals in diverse industries.

Angled design enhances space optimisation in tight configurations

Conforms to IEC EN 60664 1 standards for enhanced safety

Available in gold plated variants for superior conductivity

Temperature resilient functioning effectively in extreme conditions

Manufactured to meet strict RoHS compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy