WAGO 732 Series Connector Female Cage Clamp, 16-Pole, 14A, 16-Way
- RS Stock No.:
- 223-640
- Mfr. Part No.:
- 732-116/026-000
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR7,455.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR7,455.87 | MYR745.587 |
*price indicative
- RS Stock No.:
- 223-640
- Mfr. Part No.:
- 732-116/026-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 16 | |
| Series | 732 | |
| Pitch | 7.5mm | |
| Number of Ways | 16 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Lighting Connector Current | 14A | |
| Contact Gender | Female | |
| Wire Size | 0.08mm², 2.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 16 | ||
Series 732 | ||
Pitch 7.5mm | ||
Number of Ways 16 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Lighting Connector Current 14A | ||
Contact Gender Female | ||
Wire Size 0.08mm², 2.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago 1 Conductor Female Connector embodies a versatile solution, designed for seamless integration in various electrical applications. Featuring Cage clamp technology, it ensures secure connections while accommodating a variety of conductor types. This connector is tailored for ease of use, allowing for cable pre-assembly and effective wiring, whether in a vertical or horizontal orientation. With integrated test ports, the connector provides a proactive approach to circuit verification. Built to withstand high demands, its robust construction guarantees reliability in environmentally challenging conditions, making it a preferred choice for professionals in diverse industries.
Angled design enhances space optimisation in tight configurations
Conforms to IEC EN 60664 1 standards for enhanced safety
Available in gold plated variants for superior conductivity
Temperature resilient functioning effectively in extreme conditions
Manufactured to meet strict RoHS compliance standards
Related links
- WAGO 722 Series Connector Female Cage Clamp 14A, 16-Way
- WAGO 232 Series Snap-in Connector Female Cage Clamp 14A, 16-Way
- WAGO 232 Series Pluggable Connector Female Cage Clamp 14A, 16-Way
- WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp 14A, 16-Way
- WAGO 732 Series Connector Female Cage Clamp 14A, 11-Way
- WAGO 732 Series Connector Female Cage Clamp 14A, 3-Way
- WAGO 732 Series Connector Female Cage Clamp 14A, 8-Way
- WAGO 732 Series Connector Female Cage Clamp 14A, 6-Way
