WAGO 722 Series Connector Female Cage Clamp, 20-Pole, 14A, 20-Way

Subtotal (1 box of 10 units)*

MYR1,652.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,652.58MYR165.258

*price indicative

RS Stock No.:
222-842
Mfr. Part No.:
722-120/026-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

20

Series

722

Number of Ways

20

Pitch

5mm

Connector Gender

Female

Termination Type

Cage Clamp

Sub Type

Connector

Voltage

32V

Lighting Connector Current

14A

Contact Gender

Female

Wire Size

0.08mm², 2.5mm²

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago 1 Conductor Female Connector is designed for efficient and reliable connections in demanding applications. With its unique angled design and superior Cage clamp technology, it ensures secure connections while providing excellent protection against mismating. The product's versatility allows for both vertical and horizontal cable assemblies, making it a practical choice for various installation scenarios. The connector's robust construction and top-tier materials, such as polyamide housing and chrome-nickel spring steel, ensure durability and longevity, even in challenging environments.

Incorporates anti rotation protection to ensure stable fit

Constructed with flame retardant insulation material for added safety

Features a coding option for enhanced identification and error prevention

Suitable for use in a wide temperature range

Available in a sleek light grey finish to blend seamlessly in professional settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy