WAGO 721 Series Plug-in Connector Female Push-in, 3-Pole, 16A, 3-Way

Subtotal (1 box of 50 units)*

MYR2,127.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,127.48MYR42.55

*price indicative

RS Stock No.:
222-504
Mfr. Part No.:
721-2103/037-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

721

Number of Ways

3

Pitch

5mm

Connector Gender

Female

Termination Type

Push-in

Sub Type

Connector

Mount Type

Plug-in

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

0.2mm², 2.5mm²

Cable Length

500mm

Standards/Approvals

No

Number of Rows

1

Diameter

2mm

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The Wago 2 Conductor Female Connector embodies cutting-edge design, optimising the versatility of electrical connections. With its push-in Cage clamp technology, it seamlessly accommodates various conductor types, ensuring ease of use and durability. Built in a light grey polyamide housing, this product combines functionality with an elegant aesthetic, making it suitable for diverse applications. Its robust construction meets stringent safety standards and is compliant with international electrical ratings, giving users peace of mind. This connector is not merely an accessory; it's a reliable companion for modern electrical systems, ensuring secure and efficient connections with minimum effort, making it a must-have for professionals and DIY enthusiasts alike.

Mismating protection ensures safe connections

Durable construction suitable for adverse environmental conditions

Offers multiple compatibility with different conductor sizes

User friendly operation with integrated test ports for simplified diagnostics

Designed with anti rotation protection for enhanced stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy