WAGO 890 Series Plug-in Connector Female, 4-Pole, 16A, 4-Way, IP40, IP20
- RS Stock No.:
- 220-975
- Mfr. Part No.:
- 890-944
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR4,254.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR4,254.96 | MYR85.099 |
*price indicative
- RS Stock No.:
- 220-975
- Mfr. Part No.:
- 890-944
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Wire Size | 1.5mm², 2mm² | |
| Contact Gender | Female | |
| Cable Length | 1m | |
| Standards/Approvals | UL 1977, IEC 61535, EN 61535 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Wire Size 1.5mm², 2mm² | ||
Contact Gender Female | ||
Cable Length 1m | ||
Standards/Approvals UL 1977, IEC 61535, EN 61535 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago Distribution connector, designed with a compact form factor, offers remarkable functionality for various electrical installations. This innovative solution features a robust h-distribution connector, optimising space without compromising on performance. Rated for a current of 16 A and equipped with IP20 protection, it allows for efficient installation in control cabinets, on PCBs, or for connecting lighting systems.
Offers impressively low contact resistance for optimal performance
Temperature resistant capable of operating in extreme ranges
Highly suitable for applications requiring rapid connection replacements
Compliant with environmental regulations ensuring sustainability
Related links
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
