Wieland Gesis CLASSIC Series Push-in Connector Female Screw, 3-Pole, 20A, 3-Way, IP40

This image is representative of the product range

Subtotal (1 box of 50 units)*

MYR2,468.90

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,468.90MYR49.378

*price indicative

RS Stock No.:
212-790
Mfr. Part No.:
92.931.5053.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

Gesis CLASSIC

Number of Ways

3

Connector Gender

Female

Sub Type

Connector

Termination Type

Screw

Mount Type

Push-in

Voltage

250V

Lighting Connector Current

20A

IP Rating

IP40

Wire Size

0.75mm², 4mm²

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE

Strain Relief

Yes

Contact Plating

Tin Plated

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Wieland Gases Classic connector number of poles 3 female connection type screw connection rated voltage 250 V rated current 20 A cable diameter 10.5 to 14.5 mm color of coding contact carrier white.

Rated current 20 A

Rated voltage 250 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy