Wieland RST MINI Series Push-in Connector Female Screw, 2-Pole, 16A, 2-Way, IP66, IP68, IP69
- RS Stock No.:
- 212-754
- Mfr. Part No.:
- 46.031.4554.1
- Manufacturer:
- Wieland
This image is representative of the product range
Subtotal (1 box of 100 units)*
MYR4,934.19
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR4,934.19 | MYR49.342 |
*price indicative
- RS Stock No.:
- 212-754
- Mfr. Part No.:
- 46.031.4554.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | RST MINI | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Screw | |
| Sub Type | Connector | |
| Mount Type | Push-in | |
| Voltage | 600V | |
| IP Rating | IP66, IP68, IP69 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 0.25mm², 2.5mm² | |
| Number of Rows | 1 | |
| Standards/Approvals | Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised, CE | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series RST MINI | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Screw | ||
Sub Type Connector | ||
Mount Type Push-in | ||
Voltage 600V | ||
IP Rating IP66, IP68, IP69 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 0.25mm², 2.5mm² | ||
Number of Rows 1 | ||
Standards/Approvals Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised, CE | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
The Wieland RST Mini connector straight number of poles 2 female connection type screw connection rated voltage 250 V rated current 16 A cable diameter 5 to 10.6 mm color of coding contact carrier black.
Rated current 16 A
Rated voltage 250 V
Rated impulse voltage 4 kV
Related links
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Cable Assembly Male Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP68 IP66
