Wieland RST CLASSIC Series Push-in Connector Male Screw, 3-Pole, 25A, 3-Way, IP68, IP66
- RS Stock No.:
- 212-750
- Mfr. Part No.:
- 96.032.4154.3
- Manufacturer:
- Wieland
This image is representative of the product range
Subtotal (1 unit)*
MYR106.42
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR106.42 |
*price indicative
- RS Stock No.:
- 212-750
- Mfr. Part No.:
- 96.032.4154.3
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | RST CLASSIC | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Colour | Concrete Grey, Black | |
| Termination Type | Screw | |
| Sub Type | Connector | |
| Mount Type | Push-in | |
| Voltage | 250V | |
| IP Rating | IP68, IP66 | |
| Lighting Connector Current | 25A | |
| Contact Gender | Male | |
| Wire Size | 0.75mm², 6mm² | |
| Standards/Approvals | UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE | |
| Diameter | 14mm | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series RST CLASSIC | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Colour Concrete Grey, Black | ||
Termination Type Screw | ||
Sub Type Connector | ||
Mount Type Push-in | ||
Voltage 250V | ||
IP Rating IP68, IP66 | ||
Lighting Connector Current 25A | ||
Contact Gender Male | ||
Wire Size 0.75mm², 6mm² | ||
Standards/Approvals UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE | ||
Diameter 14mm | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The Wieland RST Classic connector straight number of poles 3 male connection type screw connection rated voltage 250 V rated current 25 A cable diameter 10 to 14 mm color of coding contact carrier concrete grey.
Rated current 25 A
Rated voltage 250 V
Rated impulse voltage 4 kV
Related links
- Wieland RST CLASSIC Series Push-in Connector Male Screw 25A IP68, IP66
- Wieland RST CLASSIC Series Push-in Connector Female Screw 25A IP68, IP66
- Wieland RST CLASSIC Series Push-in Connector Male Screw 25A IP66, IP68
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP68 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP69 IP66
- Wieland RST CLASSIC Series Push-in Connector Female Screw 25A IP66, IP68
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP69 IP66
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
