Wieland Gesis CLASSIC Series Push-in Connector Male Screw, 3-Pole, 20A, 3-Way, IP40
- RS Stock No.:
- 212-704
- Mfr. Part No.:
- 92.932.5053.1
- Manufacturer:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR84.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR105.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 61 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR105.82 | MYR52.91 | - |
| 10 + | MYR97.38 | MYR48.69 | MYR84.40 |
*price indicative
- RS Stock No.:
- 212-704
- Mfr. Part No.:
- 92.932.5053.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | Gesis CLASSIC | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Push-in | |
| Voltage | 250V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP40 | |
| Contact Gender | Male | |
| Wire Size | 0.75mm², 4mm² | |
| Standards/Approvals | UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series Gesis CLASSIC | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Push-in | ||
Voltage 250V | ||
Lighting Connector Current 20A | ||
IP Rating IP40 | ||
Contact Gender Male | ||
Wire Size 0.75mm², 4mm² | ||
Standards/Approvals UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- DE
The Wieland Gases Classic connector number of poles 3 male connection type screw connection rated voltage 250 V rated current 20 A cable diameter 10.5 to 14.5 mm color of coding contact carrier black.
Rated current 20 A
Rated voltage 250 V
Rated impulse voltage 4 kV
Related links
- Wieland Gesis CLASSIC Series Push-in Connector Male Screw 20A IP40
- Wieland Gesis CLASSIC Series Push-in Connector Female Screw 20A IP40
- Wieland Gesis CLASSIC Series Push-in T-Distributor 20A IP40
- Wieland GST18i3 Series Cable Mini Connector Male Screw 20A IP40
- Wieland Gesis CLASSIC Series Push-in Connecting Cable Male/Female Spring Clamp 16A IP40
- Wieland Gesis CLASSIC Series Push-in HH-Distributor 20A IP40
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP69 IP66
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
