Wieland Gesis CLASSIC Series Push-in Connector Male Screw, 3-Pole, 20A, 3-Way, IP40

This image is representative of the product range

Subtotal (1 box of 100 units)*

MYR2,582.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,582.94MYR25.829

*price indicative

RS Stock No.:
212-697
Mfr. Part No.:
92.032.8758.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

Gesis CLASSIC

Number of Ways

3

Connector Gender

Male

Colour

Black

Sub Type

Connector

Termination Type

Screw

Mount Type

Push-in

Voltage

250V

Lighting Connector Current

20A

IP Rating

IP40

Wire Size

0.75mm², 4mm²

Contact Gender

Male

Number of Rows

1

Standards/Approvals

CE, UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1)

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Tin Plated

COO (Country of Origin):
DE
The Wieland Gases Classic device connector snap-in housing material thickness 0.5 to 1.5 mm number of poles 3 model male connection type screw connection rated voltage 250 V rated current 20 A color of coding contact carrier black.

Rated current 20 A

Rated voltage 250 V

Pollution degree 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy