Schneider Electric Anthracite, 1 Gang, Unica
- RS Stock No.:
- 287-6024
- Mfr. Part No.:
- NU341754
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR159.39
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR159.39 |
*price indicative
- RS Stock No.:
- 287-6024
- Mfr. Part No.:
- NU341754
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Series | Unica | |
| Finish | Anthracite | |
| Width | 45mm | |
| Standards/Approvals | Green Premium product, CHINA RoHS, EU RoHS, REACH | |
| Depth | 40.5mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Series Unica | ||
Finish Anthracite | ||
Width 45mm | ||
Standards/Approvals Green Premium product, CHINA RoHS, EU RoHS, REACH | ||
Depth 40.5mm | ||
Height 45mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Data socket is a high-performance device application mechanism in anthracite colour. With RJ45 8 contact and Cat.6 connectivity, this Data socket offers a range of features to enhance communication applications.
Infraplus footprint with S-One connector type for easy installation
STP cable shielding type and shielded twisted pair wire organization for noise-free communication
Flush mount with clip-in fixing mode for a seamless integration
Related links
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite Rotary Push Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Rocker Unica
- Schneider Electric Anthracite 1 Gang Plug Socket Unica
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
