Legrand Black, 1 Way Square Push Button Operator
- RS Stock No.:
- 253-8979
- Mfr. Part No.:
- 069864L
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
MYR1,363.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,363.56 | MYR272.712 |
*price indicative
- RS Stock No.:
- 253-8979
- Mfr. Part No.:
- 069864L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Square Push Button Operator | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Wall | |
| Colour | Black | |
| Terminal Type | Automatic | |
| Material | Support: Polypropylene Reinforced. Front Plate, Cover Plate: Polypropylene, Box, Mechanism: Polycarbonate, Styrene Ethylene Butylene Styrene, Rocker: ABS | |
| Range | Plexo | |
| Standards/Approvals | VDE, NF | |
| Fixing Standard | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Switch Type Square Push Button Operator | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Wall | ||
Colour Black | ||
Terminal Type Automatic | ||
Material Support: Polypropylene Reinforced. Front Plate, Cover Plate: Polypropylene, Box, Mechanism: Polycarbonate, Styrene Ethylene Butylene Styrene, Rocker: ABS | ||
Range Plexo | ||
Standards/Approvals VDE, NF | ||
Fixing Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.
Fixing by screws or claws in Batibox or existing recessed box
IP55 and IK07 protection
Screw fixing
