Legrand Black, 1 Way Square Push Button Operator, Plexo
- RS Stock No.:
- 253-8838
- Mfr. Part No.:
- 069636
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
MYR1,007.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,007.65 | MYR201.53 |
*price indicative
- RS Stock No.:
- 253-8838
- Mfr. Part No.:
- 069636
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Switch Type | Square Push Button Operator | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Black | |
| Mount Type | Wall | |
| Material | Plastic | |
| Series | Plexo | |
| Range | Plexo | |
| Voltage | 250V | |
| Finish | Black | |
| Depth | 40mm | |
| Width | 64mm | |
| Standards/Approvals | No | |
| Fixing Standard | No | |
| Height | 64mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Switch Type Square Push Button Operator | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Black | ||
Mount Type Wall | ||
Material Plastic | ||
Series Plexo | ||
Range Plexo | ||
Voltage 250V | ||
Finish Black | ||
Depth 40mm | ||
Width 64mm | ||
Standards/Approvals No | ||
Fixing Standard No | ||
Height 64mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
