Siemens Push Button Light Switch, 5TD2
- RS Stock No.:
- 213-0285
- Mfr. Part No.:
- 5TD2125
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR61.65
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR61.65 |
*price indicative
- RS Stock No.:
- 213-0285
- Mfr. Part No.:
- 5TD2125
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Light Switch Type | Push Button Light Switch | |
| IP Rating | IP20 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Material | Metal | |
| Series | 5TD2 | |
| Voltage Rating | 250V | |
| Depth | 32mm | |
| Standards Met | VDE | |
| Minimum Box Depth | 32mm | |
| Height | 70mm | |
| Fixing Standard | VDE | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Light Switch Type Push Button Light Switch | ||
IP Rating IP20 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Material Metal | ||
Series 5TD2 | ||
Voltage Rating 250V | ||
Depth 32mm | ||
Standards Met VDE | ||
Minimum Box Depth 32mm | ||
Height 70mm | ||
Fixing Standard VDE | ||
Width 70mm | ||
- COO (Country of Origin):
- ES
The Siemens delta pushbutton insert IP20 protection class.it has miscellaneous colour
It has 0.071 Kg net weight
Related links
- Siemens Push Button Light Switch, 5TD2
- Siemens Push Button Light Switch, 5T
- Siemens Push Button Light Switch 5T
- Siemens White Push Button Light Switch, UP 222
- Siemens White Push Button Light Switch, UP 221
- Siemens Grey Push Button Light Switch, DELTA
- Siemens Brown Push Button Light Switch DELTA
- Siemens White Push Button Light Switch DELTA
