Kopp Grey, 1 Way Rocker, 2 Gang
- RS Stock No.:
- 150-4086
- Mfr. Part No.:
- 540556009
- Manufacturer:
- Kopp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR79.35
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR79.35 |
| 10 + | MYR77.68 |
*price indicative
- RS Stock No.:
- 150-4086
- Mfr. Part No.:
- 540556009
- Manufacturer:
- Kopp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| Switch Type | Rocker | |
| Number of Ways | 1 | |
| IP Rating | IP44 | |
| Current Rating | 10A | |
| Mount Type | Surface | |
| Colour | Grey | |
| Material | TPE | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V | |
| Finish | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
Switch Type Rocker | ||
Number of Ways 1 | ||
IP Rating IP44 | ||
Current Rating 10A | ||
Mount Type Surface | ||
Colour Grey | ||
Material TPE | ||
Screwed/Screwless Screwed | ||
Voltage 250V | ||
Finish Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Distinctive appearance
Modern Colours in light grey / anthracite
Optimized selection of products for a variety of applications in building installation technology
Fine value for money
Removable switch and outlet socket with screw less terminals
Conductor cross sections up to 2.5 mm²
Large Wiring space
High material quality with high-quality thermoplastics
halogen-free
Resistant against many chemical agents
