Schneider Electric White, 2 Way Electromechanical, 1 Gang, Mureva Styl, Repacked
- RS Stock No.:
- 865-664
- Mfr. Part No.:
- MUR35025W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR91.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR91.70 |
*price indicative
- RS Stock No.:
- 865-664
- Mfr. Part No.:
- MUR35025W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Switch Type | Electromechanical | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Surface | |
| Material | ABS | |
| Terminal Type | Screwless | |
| Series | Mureva Styl | |
| Range | Mureva Styl | |
| Voltage | 250V ac | |
| Screwed/Screwless | Screwed | |
| Finish | Matt | |
| Product Condition | Repacked | |
| Depth | 40mm | |
| Standards/Approvals | EN 60669-1 | |
| Width | 71mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Switch Type Electromechanical | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Surface | ||
Material ABS | ||
Terminal Type Screwless | ||
Series Mureva Styl | ||
Range Mureva Styl | ||
Voltage 250V ac | ||
Screwed/Screwless Screwed | ||
Finish Matt | ||
Product Condition Repacked | ||
Depth 40mm | ||
Standards/Approvals EN 60669-1 | ||
Width 71mm | ||
Height 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Switch is designed for versatility and performance in both indoor and outdoor environments. Its sleek anthracite finish complements various decors while providing reliable operation.
Rated for 10 AX current, ensuring high performance
IP55 rated for protection against dust and water
Designed to operate within a temperature range of -5 to 40 °C
Constructed from Durable materials, including ABS and brass
1
27
36
63
Related links
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 1 Gang
- Schneider Electric White 2 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White 2 Gang, Mureva Styl
