Schneider Electric Switch Surface, Repacked
- RS Stock No.:
- 865-663
- Mfr. Part No.:
- MUR35024W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR104.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.57 |
*price indicative
- RS Stock No.:
- 865-663
- Mfr. Part No.:
- MUR35024W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Series | Mureva Styl | |
| Mount Type | Surface | |
| Terminal Type | Screwless | |
| IP Rating | IP55 | |
| Standards/Approvals | EN 60669-1 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Series Mureva Styl | ||
Mount Type Surface | ||
Terminal Type Screwless | ||
IP Rating IP55 | ||
Standards/Approvals EN 60669-1 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Switch is a compact, 1-pole, 2-way electromechanical device designed for reliable control in both indoor and outdoor settings.
Rated current of 10 AX ensures efficient performance
IP55 protection guarantees dust and water resistance
LED local signalling enhances visibility with a blue light
Available in an anthracite finish for modern aesthetics
1
21
32
53
