Siemens Silver, 1 Way Push Button, 1 Gang, 5TG79

Subtotal (1 unit)*

MYR43.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR43.66

*price indicative

RS Stock No.:
610-960
Mfr. Part No.:
5TG7960
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Number of Gangs

1

Switch Type

Push Button

Number of Ways

1

IP Rating

IP20

Colour

Silver

Material

Thermoplastic

Series

5TG79

Standards/Approvals

EAC, UKCA, UL

COO (Country of Origin):
ES
The Siemens rocker switch is designed with both elegance and functionality in mind, offering a refined titanium white finish that seamlessly integrates into any modern décor. The delta profile provides a sleek, one-piece rocker cover, ensuring ease of use while enriching the aesthetic appeal of your space. With its intelligent design, this switch incorporates pushbutton capabilities and showcases an arrow symbol for intuitive operation. Ideal for various applications, it is crafted from thermoplast, ensuring durability and long-lasting performance. This versatile switch is suitable for integration within both traditional and contemporary environments, with a fasten method that accommodates diverse installation needs.

Showcases a shiny finish that enhances interior aesthetics

Crafted from halogen-free material for a safer environment

Designed for easy integration within a pushbutton bus system

Offers a neat and contemporary look with its 65x65 mm dimension

Robustly engineered to meet protection class IP20 requirements

intuitive design and user-friendly arrow symbols

Ideal for both residential and commercial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy