Siemens Silver, 2 Way Push Button, 2 Gang, 5TG79
- RS Stock No.:
- 610-865
- Mfr. Part No.:
- 5TG7938
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR93.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR93.48 |
*price indicative
- RS Stock No.:
- 610-865
- Mfr. Part No.:
- 5TG7938
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Product Type | Rocker Switch | |
| Switch Type | Push Button | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | Silver | |
| Material | Thermoplastic | |
| Series | 5TG79 | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Product Type Rocker Switch | ||
Switch Type Push Button | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour Silver | ||
Material Thermoplastic | ||
Series 5TG79 | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens profile silver rocker switch harmoniously combines aesthetic appeal with functional design, making it a standout choice for modern interiors. Designed with a mid-position of 65x65 mm, it features a two-fold rocker cover that not only enhances usability but also complements any contemporary decor. Crafted from robust thermoplastic material, the switch ensures longevity and reliability while maintaining an eye-catching shiny appearance that reflects a style statement. Its RAL colour number, resembling RAL 9006, adds a touch of elegance, making it suitable for integration into various environments. Additionally, the control window feature allows for enhanced user interaction, ensuring that this switch is as practical as it is stylish. The delta profile rocker switch is perfect for pushbutton integration, offering flexibility and convenience for various applications in both residential and commercial settings.
Shiny surface finish enhances visual appeal
IP20 protection class ensures basic safety for indoor use
Halogen-free construction promotes environmental sustainability
Two-piece rocker design allows for easy replacement and maintenance
Usability for pushbutton integration expands its functionality
Universal design fits well with a variety of interior styles
General technical approval confirms product quality and reliability
Robust thermoplastic material guarantees long-lasting performance
